onsemi FJP5027OTU

Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220-3
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJP5027OTU.

IHS

Datasheet7 pages22 years ago

Master Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+145%

CAD Models

Download onsemi FJP5027OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.58
$ 0.775
Stock
398,843
134,513
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
800 V
800 V
Max Collector Current
3 A
3 A
Transition Frequency
15 MHz
15 MHz
Collector Emitter Saturation Voltage
-
2 V
hFE Min
20
20
Power Dissipation
50 W
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

FJPF Series NPN 40 W 800 V 3 A Flange Mount Power Transistor - TO-220F
Trans GP BJT NPN 800V 3A 40000mW 3-Pin(3+Tab) TO-220FP Rail
TRANS NPN 800V 5A TO220F-3 / Bipolar (BJT) Transistor NPN 800 V 5 A 15MHz 40 W Through Hole TO-220F-3
Bipolar (BJT) Transistor NPN 600V 4A 11MHz 75W Through Hole TO-220-3
Bipolar (BJT) Transistor NPN 750V 6A 40W Through Hole TO-220F

Descriptions

Descriptions of onsemi FJP5027OTU provided by its distributors.

Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220-3
Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2V@ 300mA,1.5A NPN 50W 7V 10μA 1.1KV 800V 3A TO-220-3 Through hole mounting 9.4mm(height)
Trans GP BJT NPN 800V 3A 50000mW 3-Pin(3+Tab) TO-220 Tube
10Ã×A 800V 50W 3A 10@200mA5V 15MHz NPN 2V@1.5A200mA +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
TRANS, NPN, 800V, 3A, 50W, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 800V; Transition Frequency ft: 15MHz; Power Dissipation Pd: 50W; DC Collector Current: 3A; DC Current Gain hFE: 20hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd