onsemi KSC2073TU

Bipolar (BJT) Single Transistor, NPN, 150 V, 4 MHz, 25 W, 1.5 A, 40
$ 0.384
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2073TU.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi KSC2073TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.384
$ 0.459
Stock
613,844
166,026
Authorized Distributors
4
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
150 V
150 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
25 W
25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Trans GP BJT NPN 150V 1.5A 3-Pin(3+Tab) TO-220AB Rail
50 mA, 120 V NPN Epitaxial Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
Trans GP BJT NPN 150V 1.5A 3-Pin(3+Tab) TO-220F Rail
Diodes Inc.APT13005DT-G1
TRANS NPN 450V 4A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3
Diodes Inc.APT13005DTF-G1
Power Bipolar Transistor, 4A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Tube Through Hole NPN KSC1507 Bipolar (BJT) Transistor 120 @ 10mA 10V 200muA 15W 80MHz

Descriptions

Descriptions of onsemi KSC2073TU provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 150 V, 4 MHz, 25 W, 1.5 A, 40
Bipolar Transistors (BJT); KSC2073TU; ON SEMICONDUCTOR; NPN; 3; 150 V; 1.5 A
10Ã×A 150V 25W 1.5A 4MHz 1V@500mA50mA NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 150V 1.5A 25000mW 3-Pin(3+Tab) TO-220 Tube
Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, BIPOL, NPN, 150V, TO-220-3
TRANSISTOR, BIPOL, NPN, 150V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 25W; DC Collector Current: 1.5A; DC Current Gain hFE: 40hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd