Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSC2073H2TU

50 mA, 120 V NPN Epitaxial Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
$ 0.408
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2073H2TU.

IHS

Datasheet4 pages15 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-17.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.408
$ 0.384
Stock
170,787
698,172
Authorized Distributors
2
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
150 V
150 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
25 W
25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSC2073TU
Bipolar (BJT) Single Transistor, NPN, 150 V, 4 MHz, 25 W, 1.5 A, 40
Trans GP BJT NPN 150V 1.5A 3-Pin(3+Tab) TO-220F Rail
onsemiKSD401G
NPN Transistor, TO-220-3, TH, 200V 150V 5V 2A 25W 50μA, 10.1mm × 4.7mm × 9.4mm
onsemiKSD363R
Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 300V 0.2A 15000mW 3-Pin(3+Tab) TO-220 Rail
NXP SemiconductorsBUJ302AX,127
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSC2073H2TU provided by its distributors.

50 mA, 120 V NPN Epitaxial Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
NPN Transistor 1.5A 25W 150V 150V 5V 10μA 50mA,500mA TO-220-3 TH 9.4mm H
Trans GP BJT NPN 150V 1.5A 25000mW 3-Pin(3+Tab) TO-220 Tube
Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR NPN 150V 1.5A TO-220
TO-220-3 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd