Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSC2073H2TSTU

Trans GP BJT NPN 150V 1.5A 3-Pin(3+Tab) TO-220AB Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2073H2TSTU.

IHS

Datasheet4 pages15 years ago

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi KSC2073H2TSTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.384
Stock
172,423
667,778
667,778
Authorized Distributors
0
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
150 V
150 V
150 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
4 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
25 W
25 W
25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiKSC2073TU
Bipolar (BJT) Single Transistor, NPN, 150 V, 4 MHz, 25 W, 1.5 A, 40
Trans GP BJT NPN 150V 1.5A 3-Pin(3+Tab) TO-220F Rail
onsemiKSD401G
NPN Transistor, TO-220-3, TH, 200V 150V 5V 2A 25W 50μA, 10.1mm × 4.7mm × 9.4mm
Diodes Inc.APT13005DT-G1
TRANS NPN 450V 4A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3
Diodes Inc.APT13005DTF-G1
Power Bipolar Transistor, 4A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 300V 0.2A 15000mW 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi KSC2073H2TSTU provided by its distributors.

Trans GP BJT NPN 150V 1.5A 3-Pin(3+Tab) TO-220AB Rail
Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN Epitaxial Silicon Transistor
POWER BIPOLAR TRANSISTOR
TRANS NPN 150V 1.5A TO220-3
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd