onsemi KA358ADTF

ROHS3Compliant EAR99 KA358 Tin (Sn) op amp buffer circuit 6.4mm 0.1muA 3mV 65dB
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA358ADTF.

IHS

Datasheet11 pages15 years ago

Augswan

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.171
$ 1.018
$ 1.018
Stock
497,122
1,512,614
1,512,614
Authorized Distributors
3
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiLM358AM
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM358DRG3
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.5muA 3mV 700kHz
onsemiLM258AM
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin SOIC Tube
onsemiKA258ADTF
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358ADRG4
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358AD
Op-Amp; Dual Operational; + 16 or 32 V; 1 mA (Typ.); + 32 V; 3 mV (Typ.); SOIC

Descriptions

Descriptions of onsemi KA358ADTF provided by its distributors.

ROHS3Compliant EAR99 KA358 Tin (Sn) op amp buffer circuit 6.4mm 0.1muA 3mV 65dB
KA358 Series 3 to 32 V 2.9 Voff Surface Mount Dual Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
800μA 65dB 30mA 2 ±16V,32V 2mV 45nA SOIC-8 SMD mount,glue mount 1.5mm(height)
The KA358A series consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power sup-ply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd