onsemi KA278RA05CTU

Reg LDO Lin Adj/Fix Pos 1.25V to 32V/5V 2A 4-Pin (4+Tab) TO-220F Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA278RA05CTU.

IHS

Datasheet16 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Verical

Augswan

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-06
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 5V 2A 4-Pin(4+Tab) TO-220FP Tube / IC REG LDO 5V 2A TO220FL
KA78RXXC Series 5 V 1 A Output Low Dropout Voltage Regulator-TO-220-4
KA278RXXC-Series 13 - 29 Vin 2 A 12 Vo LDO Voltage Regulator - TO-220-4

Descriptions

Descriptions of onsemi KA278RA05CTU provided by its distributors.

Reg LDO Lin Adj/Fix Pos 1.25V to 32V/5V 2A 4-Pin (4+Tab) TO-220F Rail
KA278R Series 35 V 2 A Adjustable Low Dropout Voltage Regulator - TO-220FL-4
LDO, FIXED/ADJ, 1.27-32V, 2A, TO-220FP-4; Output Type: Fixed, Adjustable; Input Voltage Min: 1.8V; Input Voltage Max: 35V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: 1.27V; Adjustable Output Voltage Max: 32V
The KA278RXXC is a low-dropout voltage regulator suitable for various electronic equipments. It provides constant voltage power source with TO-220-4 lead full mold package. The dropout voltage of KA278RXXC is below 0.5V in full rated current (2A). This regulator has various functions such as a peak current protection, a thermal shut down, an overvoltage protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd