onsemi KA278R12CTU

KA278RXXC-Series 13 - 29 Vin 2 A 12 Vo LDO Voltage Regulator - TO-220-4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA278R12CTU.

IHS

Datasheet16 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Mouser

Augswan

CAD Models

Download onsemi KA278R12CTU symbol, footprint, and 3D STEP models from our trusted partners.
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
Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

KA78RXXC Series 12 V 1 A Positive Fixed Low Dropout Regulator - TO-220F-4L
Reg LDO Lin Adj/Fix Pos 1.25V to 32V/5V 2A 4-Pin (4+Tab) TO-220F Rail
LDO Regulator Pos 12V 3A 4-Pin(4+Tab) TO-220F Tube

Descriptions

Descriptions of onsemi KA278R12CTU provided by its distributors.

KA278RXXC-Series 13 - 29 Vin 2 A 12 Vo LDO Voltage Regulator - TO-220-4
LDO VOLT REG, 2A, 12V, TO-220FP-4; Output Type: Fixed; Input Voltage Min: 13V; Input Voltage Max: 29V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 2A; Drop
The KA278RXXC is a low-dropout voltage regulator suitable for various electronic equipments. It provides constant voltage power source with TO-220-4 lead full mold package. The dropout voltage of KA278RXXC is below 0.5V in full rated current (2A). This regulator has various functions such as a peak current protection, a thermal shut down, an overvoltage protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA278R12CTU.