onsemi JLC1562BFG

I2C 8 4.2V 6V 100KHz no SOEIAJ-16 SMD mount 1.85mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi JLC1562BFG.

Upverter

Technical Drawing1 page7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi JLC1562BFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.913
Stock
98,531
688,478
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
16
16
Interface
I2C
I2C
Frequency
100 kHz
100 kHz
Number of I/Os
8
8
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCA8574AD,518
PCA8574 Series Remote 8-Bit I/O Expander for I2C-bus with Interrupt - SOIC-16
Analog DevicesMAX7329AWE+
25mA 25mA I2C 8-Ch 2.5V 5.5V 100kHz Yes SOIC-16 SMD
Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105

Descriptions

Descriptions of onsemi JLC1562BFG provided by its distributors.

I2C 8 4.2V 6V 100KHz no SOEIAJ-16 SMD mount 1.85mm(height)
I2C Interface 100kHz 6V 16-Pin SO EIAJ Tube
Parallel I/O Port, 8 I/O, CMOS, PDSO16
JLC1562BFG, MOTOR DRIVERS / CONTROLLERS;
IC I/O EXPANDER I2C 8B 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd