onsemi IRF840B

Trans MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220 Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRF840B.

IHS

Datasheet10 pages21 years ago

Upverter

Future Electronics

Farnell

Jameco (USA)

CAD Models

Download onsemi IRF840B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP9NK50Z
N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
onsemiFDP8N50NZ
N-Channel Power MOSFET, UniFETTM II, 500 V, 8 A, 850 mΩ, TO-220
STMicroelectronicsSTP9NK60Z
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
Trans MOSFET N-CH 600V 7.3A 3-Pin(3+Tab) TO-220 Tube / Cool MOS™ Power Transistor

Descriptions

Descriptions of onsemi IRF840B provided by its distributors.

Trans MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220 Rail
500 V N-CHANNEL MOSFET Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:8A; On Resistance, Rds(on):800mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:500V; On Resistance Rds(on):650mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:134W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:8A; Current Temperature:25°C; Device Marking:IRF840B; External Length / Height:4.83mm; External Width:10.67mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:800mohm; Package / Case:TO-220; Power Dissipation Pd:134W; Power Dissipation Pd:134W; Pulse Current Idm:32A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF840B.