Infineon IRF3710LPBF

Single N-Channel 100 V 23 mOhm 130 nC HEXFET® Power Mosfet - TO-262
$ 1.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3710LPBF.

IHS

Datasheet11 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages17 years ago

TME

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF3710LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-05-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRF3710ZLPBF
Single N-Channel 100 V 18 mOhm 120 nC HEXFET® Power Mosfet - TO-262
InfineonIRFSL4510PBF
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
InfineonIRF5210LPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.06Ohm;ID -40A;TO-262;PD 200W;VGS +/-20V
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRF3710LPBF provided by its distributors.

Single N-Channel 100 V 23 mOhm 130 nC HEXFET® Power Mosfet - TO-262
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:57A; On Resistance, Rds(on):23mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-262 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3710L
  • SP001551048