Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HN2D02FUTW1T1G

Rectifier Diode Small Signal Switching 85V 0.1A 3ns 6-Pin SC-88 T/R
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HN2D02FUTW1T1G.

Newark

Datasheet3 pages14 years ago
Datasheet5 pages14 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.75%

CAD Models

Download onsemi HN2D02FUTW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.044
Stock
1,302,049
70,223
Authorized Distributors
6
1
Mount
-
-
Case/Package
SC
SOT-363
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
3 ns
3 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching 80V 0.1A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching Si 40V 0.15A 3ns 3-Pin SC-59 T/R
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323

Descriptions

Descriptions of onsemi HN2D02FUTW1T1G provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.1A 3ns 6-Pin SC-88 T/R
Rectifier Diode, 1 Phase, 3 Element, 0.1A, 85V V(RRM), Silicon
HN2D02 Series 85 V 100 mA 3 ns Ultra High Speed Switching Diode - SC-88
DIODE, SMALL SIGNAL, 85V, SOT-363-6,REEL; Diode Configuration: Triple Isolated; Repetitive Reverse Voltage Vrrm Max: 85V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 3ns; Forwar

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HN2D02FUTW1T1G.