onsemi HMHA2801V

Transistor Output Optocouplers Optocoupler Phototransistor
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMHA2801V.

IHS

Datasheet9 pages2 years ago
Datasheet0 pages0 years ago

onsemi

Master Electronics

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+3.35%

CAD Models

Download onsemi HMHA2801V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.201
$ 0.201
Stock
143,858
2,075,999
2,075,999
Authorized Distributors
6
6
6
Case/Package
SOIC
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
80 %
Rise Time
3 µs
3 µs
3 µs
Fall Time
-
3 µs
3 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCMT1110
Transistor Output Optocoupler, 1-Element, 3750V Isolation
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO

Descriptions

Descriptions of onsemi HMHA2801V provided by its distributors.

Transistor Output Optocouplers Optocoupler Phototransistor
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.
Optocplr, Transistor, 3.75Kv, Mini-Flat4; No. Of Channels:1 Channel; Optocoupler Case Style:Mini-Flat; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:80%; Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi HMHA2801V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd