Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HMHA2801

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box
$ 0.216
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMHA2801.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

JRH Electronics

Inventory History

3 month trend:
-4.70%

CAD Models

Download onsemi HMHA2801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.267
$ 0.267
Stock
429,162
2,158,790
2,158,790
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
80 %
Rise Time
3 µs
3 µs
3 µs
Fall Time
3 µs
3 µs
3 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-07
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi HMHA2801 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box
MFP4 SMT Single Channel 80 V 3750 Vrms Transistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, SINGLE CHANNEL; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:80V; Opto Case Style:Mini-Flat; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.
Collector-Emitter Voltage (VCEO) Max. V = 80 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 210 / Reverse Voltage (Vr) V = 6 / Package Type = MFP-4 / Collector-Emitter Saturation Voltage Max. mV = 300 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.3 / Output Type = Phototransistor / Isolation Voltage kV = 3.75 / Forward Current (If) Max. mA = 50 / Current Transfer Ratio (CTR) Min. % = 80 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Current Transfer Ratio (CTR) Max. % = 600 / Channels = 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMHA 2801
  • HMHA2801.
  • HMHA2801...