onsemi HGTP3N60A4D

Trans IGBT Chip N-CH 600V 17A 3-Pin(3+Tab) TO-220AB Rail
$ 1.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTP3N60A4D.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16

Related Parts

STMicroelectronicsSTGF19NC60KD
Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 16A 55000mW 3-Pin(3+Tab) TO-220FP Tube / IGBT 600V 16A 55W TO220F
Trans IGBT Chip N-CH 600V 20A 42000mW 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220 Rail
N-Channel 600 V 17 A Flange Mount Ultrafast CoPack IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 14.3A 3-Pin(3+Tab) TO-220 Full-Pak

Descriptions

Descriptions of onsemi HGTP3N60A4D provided by its distributors.

Trans IGBT Chip N-CH 600V 17A 3-Pin(3+Tab) TO-220AB Rail
70W 2V Freestandingwithbuilt-indiode 600V 17A TO-220-3 Through hole mounting 9.4mm(height)
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-220AB
The HGTP3N60A4D combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd