Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4IBC30UDPBF

N-Channel 600 V 17 A Flange Mount Ultrafast CoPack IGBT - TO-220FP
$ 11.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4IBC30UDPBF.

element14 APAC

Datasheet10 pages15 years ago

IHS

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

IGBT 600V 14A 41W Through Hole TO-220F
IGBT 600V 14A 45W Through Hole TO-220F
Trans IGBT Chip N-CH 600V 13A 45000mW 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTGF19NC60KD
Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 14.3A 3-Pin(3+Tab) TO-220 Full-Pak
STMicroelectronicsSTGF19NC60HD
STGF19NC60HD Series 600 V 16 A Flange Mount Very Fast IGBT - TO-220FP

Descriptions

Descriptions of Infineon IRG4IBC30UDPBF provided by its distributors.

N-Channel 600 V 17 A Flange Mount Ultrafast CoPack IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 17A 3-Pin(3+Tab) TO-220 Full-Pak
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT Housing type: TO-220 Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2.1 V Current release time: 180 ns Power dissipation: 45 W
IGBT, 600V, 17A, TO-220FP; Transistor Type:IGBT; DC Collector Current:17A; Collector Emitter Voltage Vces:1.95V; Power Dissipation Pd:45W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:17A; Current Temperature:25°C; Fall Time Max:180ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Max:45W; Power Dissipation Pd:45W; Power Dissipation Pd:45W; Pulsed Current Icm:92A; Rise Time:21ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4IBC30UDPBF
  • IRG4IBC30UD
  • IRG4IBC30UDPBF.
  • SP001540446