onsemi HCPL2731

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2731.

JRH Electronics

Datasheet18 pages5 years ago

IHS

Farnell

Future Electronics

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi HCPL2731 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2630
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
ToshibaTLP504A(F)
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP
VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation

Descriptions

Descriptions of onsemi HCPL2731 provided by its distributors.

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Black Bulk
Avnet Japan
DIP8 Through Hole Dual Channel 18 V 2500 Vrms Darlington Output Optocoupler
Optocoupler DC Input 2 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk
Transistor Output Optocoupler, 2-Element, 3000V Isolation
OPTOCOUPLER, DUAL, DARLINGTON O/P; No. of Channels: 2 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 40mA; Isolation Voltage: 2.5k; Available until stocks are exhausted Alternative available
Power Dissipation (Pd) mW = 100 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Forward Voltage (Vf) Max. V = 1.75 / Output Type = Photodarlington / Isolation Voltage kV = 2.5 / Forward Current (If) Max. mA = 20 / Current Transfer Ratio (CTR) Min. % = 500 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Channels = 2
The 6N138/9 and HCPL-2730/HCPL-2731 octocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL-2730/HCPL2731, an integrated emitter-base resistor provides superior stability over temperature.The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 2731
  • HCPL-2731
  • HCPL2731.