onsemi HCPL2631WV

8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2631WV.

IHS

Datasheet14 pages5 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

DigiKey

Farnell

Inventory History

3 month trend:
-0.52%

CAD Models

Download onsemi HCPL2631WV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP504A(F)
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP523-2
Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8

Descriptions

Descriptions of onsemi HCPL2631WV provided by its distributors.

8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
Optocoupler Logic-Out OpenCollector DC-IN 2-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 10MBps
OPTOCOUPLER, DUAL, LOGIC O/P; No. of Channels:2; Isolation Voltage:2.5kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); CMR:5000V/µs; Fall Time tf:20ns; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate; Rise Time:20ns
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2631WV