onsemi HCPL2631SD

8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
$ 1.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2631SD.

IHS

Datasheet14 pages5 years ago
Datasheet12 pages15 years ago

Upverter

Future Electronics

onsemi

Farnell

CAD Models

Download onsemi HCPL2631SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.48
$ 1.39
Stock
380,610
57,557
Authorized Distributors
1
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
12 ns
12 ns
Output Voltage
7 V
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.4 V
1.4 V
Forward Current
30 mA
30 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
ToshibaTLP2161(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of onsemi HCPL2631SD provided by its distributors.

8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Black T/R
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 5kV/¦Ìs CMTI 8-MDIP
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels: 2 Channel; Isolation Voltage: 2.5kV; Data Rate: 10Mbps; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8; Available until stocks are exhausted Alternative available
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2631SD
  • HCPL2631SD.