onsemi HCPL062N

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Tube
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL062N.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-8.39%

CAD Models

Download onsemi HCPL062N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.427
$ 2.32
Stock
386,274
260,072
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
Rise Time
-
90 ns
Fall Time
75 ns
75 ns
Output Voltage
7 V
-
Output Current
15 mA
15 mA
Forward Voltage
1.75 V
1.8 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
ToshibaTLP2161(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of onsemi HCPL062N provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Tube
Avnet Japan
10MBit/s High Performance 3.3V Dual Channel Optocoupler
HCPL062N Series 2500 Vrms 2 V 10 Mbps Dual Ch Logic Gate Optocoupler - SOIC-8
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 10MBps
ON SEMICONDUCTOR - HCPL062N - Optocoupler, Digital Output, 2 Channel, 2.5 kV, 10 Mbps, SOIC, 8 Pins
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Isolation Voltage:2.5kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); CMR:25000V/µs; Fall Time tf:4ns; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate; Rise Time:16ns
The HCPL062N optocouplers consist of an AlGaAs, LED optically coupled to a very high speed integrated photodetector logic gate consisting of bipolar transistors on a CMOS process for reduced power consumption. The output features an open collector, thereby permitting wired OR outputs. The devices are housed in a compact small-outline package. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield and provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-062N
  • HCPL062N.