What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi HCPL0531R2

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R

$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0531R2.

Electro Sonic

Datasheet9 pages6 years ago

IHS

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
-24.41%

CAD Models

Download onsemi HCPL0531R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 2.21
$ 2.21
Stock
166,770
484,654
484,654
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
19 %
19 %
Rise Time
800 ns
-
-
Fall Time
800 ns
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps

Descriptions

Descriptions of onsemi HCPL0531R2 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
onsemi Transistor output type optocoupler, dual channel, surface mount, 8needle, SOICencapsulation
8-Pin SOIC 1 Mbit/s Single-Channel High Speed Transistor Out
SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 1MBps
OPTOCOUPLER, SO-8, 1MB, SINGLE; No. of Channels:2; Isolation Voltage:2500V rms; Optocoupler Output Type:Transistor; Input Current:16mA; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0531R2
  • HCPL0531R2.