Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HCPL0531

HCPL0531 Series Dual Channel 20 V 2500 Vrms Optocoupler SMT - SOIC-8
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0531.

Master Electronics

Datasheet9 pages6 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+29.57%

CAD Models

Download onsemi HCPL0531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 2.21
$ 2.21
Stock
279,434
485,288
485,288
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
19 %
19 %
Rise Time
800 ns
-
-
Fall Time
800 ns
-
-
Output Voltage
20 V
20 V
20 V
Output Current
8 mA
-
-
Forward Voltage
1.8 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnLTV-208
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-207
Transistor Output Optocoupler, 2-Element, 3750V Isolation
Lite-OnLTV-200
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-206
Transistor Output Optocoupler, 2-Element, 3750V Isolation
VishayTCLT1107
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER TRANS / Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead

Descriptions

Descriptions of onsemi HCPL0531 provided by its distributors.

HCPL0531 Series Dual Channel 20 V 2500 Vrms Optocoupler SMT - SOIC-8
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOP Box
SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 1MBps
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0531
  • HCPL0531.