onsemi HCPL0453R2

8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler - No Base Connection
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0453R2.

Master Electronics

Datasheet9 pages6 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-16.31%

CAD Models

Download onsemi HCPL0453R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 1.01
$ 1.01
Stock
408,622
401,434
401,434
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
19 %
19 %
Rise Time
800 ns
-
-
Fall Time
800 ns
-
-
Output Voltage
20 V
15 V
15 V
Output Current
-
8 mA
8 mA
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0601
LTV-0601 Series Single Channel 7 V 3750 Vrms Photocoupler SMT - SOIC-8

Descriptions

Descriptions of onsemi HCPL0453R2 provided by its distributors.

8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler - No Base Connection
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R / OPTOCOUPLR TRANS 1CHAN HS 8SOIC
onsemi Transistor Output Optocoupler, SMD, 8-Pin SOIC
OptoCouplers & OptoIsolators Optocoupler 1Ch HS Transistor
HCPL Series Single Channel Surface Mount Phototransistor Optocoupler - SOIC-8N
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
OPTOCOUPLER, SO-8, HI SPEED, SINGLE; No. of Channels:1; Isolation Voltage:2500V rms; Optocoupler Output Type:Transistor; Input Current:16mA; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0453R2