Broadcom HCPL-0453-000E

Broadcom Transistor output type optocoupler, surface mount, 8needle, SOICencapsulation
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0453-000E.

Newark

Datasheet16 pages12 years ago
Datasheet16 pages17 years ago

TME

Verical

iiiC

Future Electronics

Inventory History

3 month trend:
+1.08%

Alternate Parts

Price @ 1000
$ 1.01
$ 0.614
$ 0.614
Stock
392,261
409,715
409,715
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
19 %
15 %
15 %
Rise Time
-
800 ns
800 ns
Fall Time
-
800 ns
800 ns
Output Voltage
15 V
20 V
20 V
Output Current
8 mA
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0453-000E provided by its distributors.

Broadcom Transistor output type optocoupler, surface mount, 8needle, SOICencapsulation
BROADCOM LIMITED HCPL-0453-000E Transistor Output Optocoupler, High Speed, 1 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 19 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Avnet Japan
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-SOIC; CTR Max:50%; CTR Min:19%; Common Mode Ratio:15k ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA, IEC / EN / DIN EN 60747-5-2; Current Transfer Ratio Min:19%; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Operating Temperature Range:0°C to +70°C; Output Type:Phototransistor; Output Voltage Max:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0453-000E
  • HCPL0453000E