Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11L3SR2M

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R

$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L3SR2M.

IHS

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
+3.10%

CAD Models

Download onsemi H11L3SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.459
$ 0.422
Stock
486,744
232,589
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
4170 Vrms
Current Transfer Ratio
-
-
Rise Time
100 ns
100 ns
Fall Time
100 ns
100 ns
Output Voltage
16 V
16 V
Output Current
50 mA
50 mA
Forward Voltage
1.2 V
1.2 V
Forward Current
30 mA
30 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Channel 5300 Vrms 600 V Non-Zero Crossing Optocoupler Triac - SMD-6
Optocoupler, Surface Mount DIP, 6 Pins, 4.42 kV, Non Zero Crossing, 600 V, VO3053
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi H11L3SR2M provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps
DIP6 Surface Mount Single Channel High Speed 1 MHz 4170 Vrms Optocoupler
OPTO CPLR, SCHMITT TRIGGER O/P, SMD-6; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Schmitt Trigger; Input Current:60mA; Output Voltage:16V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L3SR2M.