What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi H11L3SR2VM

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L3SR2VM.

IHS

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-55.83%

CAD Models

Download onsemi H11L3SR2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single Channel 5300 Vrms 600 V Non-Zero Crossing Optocoupler Triac - SMD-6
Optocoupler, Surface Mount DIP, 6 Pins, 4.42 kV, Non Zero Crossing, 600 V, VO3053
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins
ISOCOM CNY17F-2XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi H11L3SR2VM provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Schmitt Trigger; Input Current:10mA; Output Voltage:16V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:VDE; Data Rate:1Mbps; Operating Temperature Range:-55°C to +100°C; Output Type:Schmitt Trigger
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L3SR2V-M