Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11L2M

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin PDIP White Bulk
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L2M.

IHS

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

JRH Electronics

Newark

onsemi

Farnell

Inventory History

3 month trend:
+8.20%

CAD Models

Download onsemi H11L2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCDT1110
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi H11L2M provided by its distributors.

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin PDIP White Bulk
High Speed Logic Output Optocoupler, 1Mbps, 7.5kV Isolation, DIP
Single Channel 15 V 4170 Vrms Through Hole Optocoupler - DIP-6
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4170V Isolation, 1MBps
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels: 1 Channel; Isolation Voltage: 7.5kV; Data Rate: -; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: VDE; Input Curre
Optocoupler Collector-emitter breakdown voltage: 16 V Operating temperature: -40...85 °C Power supply: 3...16 V Approvals: UL / CSA / VDE / SEMKO / NEMKO / DEMKO / FIMKO Package: DIL-6 Data throughput: 1 MBit/s
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L2-M
  • H11L2M.