Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11AA4M

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 7.5 kV, 100 %

$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11AA4M.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

TME

onsemi

Inventory History

3 month trend:
-84.49%

CAD Models

Download onsemi H11AA4M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.317
$ 0.841
Stock
242,569
42
Authorized Distributors
6
3
Case/Package
PDIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
7500 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
80 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-01-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
onsemiMOC8104
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Black
Diodes Inc.MOC3022
MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6

Descriptions

Descriptions of onsemi H11AA4M provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 7.5 kV, 100 %
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk
Avnet Japan
6-Pin DIP AC Input Phototransistor Output Optocoupler
DIP-6 Through Hole Single Channel 80 V 4170 Vrms Phototransistor Optocoupler
onsemi Phototransistor Output Optocoupler TH 6-Pin MDIP
The H11AAXM series consists of two gallium-arsenideinfrared emitting diodes connected in inverse paralleldriving a single silicon phototransistor output.
OPTOCOUPLER, TRANSISTOR, 7.5KV, DIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 7.5kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 30V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11AA4-M
  • H11AA4M.