What’s new: Find the right parts faster with our redesigned experience

Learn more

Everlight H11AA4M

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP

$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight H11AA4M.

IHS

Datasheet12 pages8 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.841
$ 0.317
Stock
42
245,992
Authorized Distributors
3
6
Case/Package
DIP
PDIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5000 Vrms
7500 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
80 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Everlight H11AA4M provided by its distributors.

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
6-DIP (0.400 10.16mm) 1 AC DC Active Optoisolator Transistor Output 100% @ 10mA 5000Vrms 50nA -55C~100C
OPTOISO 5KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION