onsemi GBPC1508

onsemi Single Phase Bridge Rectifier, 15A IFAvg, 800V VRRM, 4-Pin, GBPC, TH
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1508.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-4.36%

CAD Models

Download onsemi GBPC1508 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 3.034
$ 3.034
Stock
210,580
74,458
74,458
Authorized Distributors
6
6
6
Average Rectified Current
-
15 A
15 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Screw
Screw
Screw
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiGBPC1210
GBPC Series 1 kV 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC3510
GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1
onsemiGBPC1510
15A, 1000V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
VS-GBPC Series 1000 V 35 A Through Hole Single Phase Bridge Rectifier - GBPC-W
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW

Descriptions

Descriptions of onsemi GBPC1508 provided by its distributors.

onsemi Single Phase Bridge Rectifier, 15A IFAvg, 800V VRRM, 4-Pin, GBPC, TH
15A, 800V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Diode Rectifier Bridge Single 800V 15A 4-Pin Case GBPC Bag
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon
BRIDGE RECT 1PHASE 800V 15A GBPC
BRIDGE RECTIFIER, 800V, 15A, MODULE;
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:800V; Forward Current:7.5A; Forward Voltage:1.1V; Leaded Process Compatible:Yes; Package/Case:GBPC; Peak Reflow Compatible (260 C):Yes; Current Rating:15A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd