onsemi GBPC1502

GBPC15 Series 200 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1502.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-45.01%

CAD Models

Download onsemi GBPC1502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 3.27
$ 3.27
Stock
37,223
40,156
40,156
Authorized Distributors
6
6
6
Average Rectified Current
15 A
15 A
15 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw
Screw
Screw
Case/Package
Module
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1204
GBPC Series 400 V 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW
GBPC Series 400 V 200 A Quick Connect Single-Phase Bridge Rectifier - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC1502 provided by its distributors.

GBPC15 Series 200 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
15A, 200V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon
Rectifier Bridge Diode Single 200V 15A 4-Pin Case GBPC Bag
300A 1.1V@7.5A 15A 200V GBPC Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 200V 15A GBPC
onsemi Single phase rectifier bridge, 15APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Thread
BRIDGE RECTIFIER; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15mA; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Quick Connect; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Package / Case:GBPC; Termination Type:Screw

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1502.
  • GBPC1502..