onsemi GBPC1202

GBPC12 Series 200 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
$ 3.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1202.

onsemi

Datasheet7 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-9.53%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiGBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1502
GBPC15 Series 200 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 400 V 200 A Quick Connect Single-Phase Bridge Rectifier - GBPC
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC1202 provided by its distributors.

GBPC12 Series 200 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
12A, 200V GLASS PASSIVATED BRIDGE RECTIFIER IN GBPC
Rectifier Bridge Diode Single 200V 12A 4-Pin Case GBPC Bag
Bridge Rectifier Diode, 1 Phase, 12A, 200V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 12A, 200V QC
BRIDGE RECT 1PHASE 200V 12A GBPC
BRIDGE RECTIFIER, SINGLE PHASE, 12A, 200V QC; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):12A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.1V; No. of Pins:4Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1202.