onsemi FXWA9306L8X

Dual Bi-Directional I2C-Bus® and SMBus Voltage-Level Translator
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXWA9306L8X.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-46.14%

CAD Models

Download onsemi FXWA9306L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsGTL2002D,112
GTL2002 Series 3.3 V 2-Bit Bidirectional Low Voltage Translator - SOIC-8
NXP SemiconductorsGTL2002GM,125
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 2-CH Bidirectional 8-Pin XQFN8U T/R
Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, XSON
Transceiver, Translating, Bidirectional, 74LVCH2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
74LVC Series 5.5 V 3-State Dual Supply Translating Transceiver - XQFN-8

Descriptions

Descriptions of onsemi FXWA9306L8X provided by its distributors.

Dual Bi-Directional I2C-Bus® and SMBus Voltage-Level Translator
Translation - Voltage Levels DUAL BI-DIRECT 3.6V//I2C Auto Translator
1.8V~5.5V 1 2 1V~5.5V MicroPak-8 Translators / Level Shifters ROHS
Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R
2-Ch I2C/SMBus Voltage Translator, 2MHz, 1-5.5V, SMT
Voltage Level 1.5ns Tristate,Open drain 1 2 1V 3.6V Bidirectional 1.8V~5.5V 1V~5.5V MICROPAK-8 SMD mount,glue mount 1.6mm*1.6mm*500μm
The FXWA9306 is a dual, bi-directional, I2C-bus and SMBus, voltage-level translator with an enable (OE) input that is operational from 1.0V to 3.6V (VCCA) and 1.8V to 5.5V (VCCB) without requiring a direction pin. As with standard I2C-bus systems, the pull-up resistors are required to provide the logic HIGH levels on the translator's bus. The FXWA9306 has a standard open-drain configuration of the I2C bus. The size of these pull-up resistors depends on the system, but each side of the translator must have a pull-up resistor. The device is designed to work with Standard-Mode, Fast-Mode, and Fast Mode Plus I2C-bus devices in addition to SMBus devices. The maximum frequency is dependent on the RC time constant, but generally supports up to 2MHz. All channels have the same electrical characteristics and there is a minimum deviation from one output to another in voltage or propagation delay. This is a benefit over discrete transistor voltage translation solutions, since the fabrication of the switch is symmetrical. The translator provides excellent ESD protection to lower voltage devices and at the same time protects less-ESD resistant devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd