Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FXMAR2104UMX

Dual-Supply, 4-Bit Voltage Translator / Isolator for Open-Drain and Push-Pull Applications
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXMAR2104UMX.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Augswan

Inventory History

3 month trend:
-68.22%

CAD Models

Download onsemi FXMAR2104UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Dual-Supply, 4-Bit Voltage Translator / Buffer / Repeater / Isolator for Open-Drain Applications
NXP SemiconductorsNTB0104UK,012
Bus Transceiver, NTB0104 Series, 1-Func, 4-Bit, True Output, CMOS, PBGA12
Texas InstrumentsLSF0204DRUTR
4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push-Pull 12-UQFN -40 to 125
NXP SemiconductorsNTB0104BQ,115
NTB0104 Series 100 Mbps Dual Supply 3 State Translating Transceiver - DHVQFN-14
1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.8x1.8) Translators / Level Shifters ROHS
1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.7x2.0) Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi FXMAR2104UMX provided by its distributors.

Dual-Supply, 4-Bit Voltage Translator / Isolator for Open-Drain and Push-Pull Applications
onsemi voltage level shifter, Level Translators, UMLPencapsulation, 12Pin
e4 ACTIVE (Last Updated: 3hours ago) FXMAR2104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 5V 13.155386mg -50mA
VOLTAGE LEVEL TRANSLATOR, 4-BIT, MLP-12; No. of Inputs: 4; Output Current: -; Propagation Delay: 3ns; No. of Pins: 12Pins; Logic Case Style: MLP; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FXMAR2104 is a 4-bit high-performance, configurable dual-voltage supply, open-drain translator for bi-directional voltage translation over a wide range of input and output voltages levels. The FXMAR2104 also works in a push-pull environment.Intended for use as a voltage translator in applications using the I2C-Bus® interface, the input and output voltage levels are compatible with I2C device specification voltage levels. Eight internal 10KΩ pull-up resistors are integrated. The device is designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V.Non-preferential power-up means VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed.The two ports of the device have automatic direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd