Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FXLA104UM12X

1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.8x1.8) Translators / Level Shifters ROHS
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXLA104UM12X.

IHS

Datasheet19 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Augswan

Inventory History

3 month trend:
-66.72%

CAD Models

Download onsemi FXLA104UM12X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-04-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.7x2.0) Translators / Level Shifters ROHS
FXL4T245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14
Voltage Level Translator, Bidirectional, 2 Inputs, 1.1 V to 3.6 V Supply, 3.5 ns Delay, UQFN-10
NXP SemiconductorsNTB0104GU12,115
NTB0104 Series 5.5 V 100 Mbps Dual Supply Translating Transceiver - XQFN12
NXP SemiconductorsNTB0104UK,012
Bus Transceiver, NTB0104 Series, 1-Func, 4-Bit, True Output, CMOS, PBGA12
NXP SemiconductorsNTB0104BQ,115
NTB0104 Series 100 Mbps Dual Supply 3 State Translating Transceiver - DHVQFN-14

Descriptions

Descriptions of onsemi FXLA104UM12X provided by its distributors.

1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.8x1.8) Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 6days ago) FXLA104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 3.6V 13.155386mg -4muA
Voltage Level 8.5ns@ 1.4Vto1.6V Tristate,Non-inverting 1 4 1.1V 3.6V 140Mbps Bidirectional 1.1V~3.6V 1.1V~3.6V UMLP-12 SMD mount,glue mount 1.8mm*1.8mm*500μm
The FXLA104 is a configurable dual-voltage supply translator for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V The device remains in three-state as long as either VCC=0V, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The /OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The /OE input is supplied by VCCA. The FXLA104 supports bi-directional translation without the need for a direction control pin. The two ports of the device have auto-direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXLA104UM12X.