Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FXLA0104QFX

1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.7x2.0) Translators / Level Shifters ROHS
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXLA0104QFX.

IHS

Datasheet18 pages5 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

Augswan

Inventory History

3 month trend:
+313%

CAD Models

Download onsemi FXLA0104QFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-03-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.8x1.8) Translators / Level Shifters ROHS
FXL5T244 Series 3.6 V Low Voltage Dual Supply 5-Bit Signal Translator - DQFN-14
FXL4T245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14
NXP SemiconductorsNTB0104GU12,115
NTB0104 Series 5.5 V 100 Mbps Dual Supply Translating Transceiver - XQFN12
NXP SemiconductorsNTB0104UK,012
Bus Transceiver, NTB0104 Series, 1-Func, 4-Bit, True Output, CMOS, PBGA12
NXP SemiconductorsNTB0104BQ,115
NTB0104 Series 100 Mbps Dual Supply 3 State Translating Transceiver - DHVQFN-14

Descriptions

Descriptions of onsemi FXLA0104QFX provided by its distributors.

1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.7x2.0) Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 5days ago) FXLA0104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 3.3V 23g -4muA
Voltage Level 9.2ns Tristate,Non-inverting 1 4 1.1V 3.6V 140Mbps Bidirectional 1.1V~3.6V 1.1V~3.6V QFN SMD mount,glue mount 2mm*1.7mm*500μm
Low-Voltage Dual-Supply 4-Bit Voltage Translator with Configurable Voltage Supplies and Signal Levels, 3-State Outputs, and Auto Direction Sensing
LOW VOLT LVL TRANSLATOR, -40 TO 85DEG C; No. of Inputs: 4; Output Current: -; Propagation Delay: 6.9ns; No. of Pins: 12Pins; Logic Case Style: UMLP; Supply Voltage Min: 1.1V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Low-Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
The FXLA0104 is a configurable dual-voltage supply translator for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V.The device remains in three-state as long as either VCC=0V, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either VCC is removed.The OE input, when LOW, disables both the A and B ports by placing them in a 3-state condition. The OEinput is supplied by VCCA.The FXLA0104 supports bi-directional translation without the need for a direction control pin. The two ports of the device have auto-direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd