onsemi FXLP34FHX

1V~3.6V 1 1 1V~3.6V MicroPak-2-6 Translators / Level Shifters ROHS
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXLP34FHX.

onsemi

Datasheet13 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.05%

CAD Models

Download onsemi FXLP34FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

74AVC Series 0.8 - 3.6 V 3-State Dual Supply Translating Transceiver - SC-88
Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, TSSOP
74AVC Series 3.6V 3-State Dual-Supply Voltage Level Translator/Transceiver-XSON6
e4 NLSV1T34 Tape & Reel (TR) Lead Free level shifter translator 3.3ns 1.2V 350mum -24mA
onsemi voltage level shifter, Level Translators, SC-88Aencapsulation, 5Pin

Descriptions

Descriptions of onsemi FXLP34FHX provided by its distributors.

1V~3.6V 1 1 1V~3.6V MicroPak-2-6 Translators / Level Shifters ROHS
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, CMOS, PDSO6
Single Bit Uni-Directional Translator
Translation - Voltage Levels Logic IC
High Performance Level Translator
IC TRANSLATOR UNIDIR 6MICROPAK2
Voltage Level Translator 55.5ns Non-Inverting 1-Ch 1V 3.6V Single-Ended Unidirectional 1V~3.6V MICROPAK-6 SMD, Adhesive Mount 1mm × 1mm × 550μm
The FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages. The FXLP34 is part of Fairchild's Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0V to 3.6V, and is intended for use in portable applications that require ultra low power consumption. The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd