onsemi FXL6408UMX

FXL6408 Series 1.65 to 4 V Open Drain 8-Bit I2C-Controlled GPIO Expander-UMLP-16
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXL6408UMX.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Upverter

onsemi

Augswan

Inventory History

3 month trend:
-77.10%

CAD Models

Download onsemi FXL6408UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-11-02
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Sim Card Power Supply Level Shifter; |Onsemi FXLP4555MPX
Texas InstrumentsSN74AVC4T245DGVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TVSOP -40 to 85
Texas InstrumentsSN74AVC4T245PWR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-UQFN -40 to 85
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - SOIC-16
Voltage Level Shifter, HC Family, 6 Input, 25 mA, 2 V to 6 V, SOIC-16

Descriptions

Descriptions of onsemi FXL6408UMX provided by its distributors.

FXL6408 Series 1.65 to 4 V Open Drain 8-Bit I2C-Controlled GPIO Expander-UMLP-16
IC GPIO EXPANDER I2C 8B 16-UMLP / I/O Expander 8 I²C 400 kHz 16-UMLP (1.8x2.6)
onsemi 8passagewayI/Oextender, I2Cinterface, UMLPencapsulation, SMD mount
I/O Port Expanders; FXL6408UMX; ON SEMICONDUCTOR; 16; 8; 400 kHz; I2C
Fully Configurable 8-Bit I2C-Controlled GPIO Expander
LOGIC IC - 16LD,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6MM BODY
UQFN-16(1.8x2.6) I/O Expanders ROHS
I/O Expander 8 I2C 400kHz 16-UMLP (1.8x2.6)
Parallel I/O Port, 8 I/O, CMOS, QCC16
onsemi FXL6408UMX I/Oエキスパンダ通信ボード
RS APAC
The FXL6408 is an 8-bit I2C-controlled GPIO expander. When configured in Input Mode, the FXL6408 monitors the input ports for data transitions and signals the baseband by asserting the /INT pin. The input default values can be programmed independently, allowing customized input detection. All inputs can be configured with pull-up or pull-down resistors to pre-bias the inputs in open-drain or non-driven applications. When configured in Output Mode, the GPIO pins are capable of delivering 6 mA output drive according to the I2C register set. The FXL6408 is designed to allow voltage translation from levels as low as 1.65 V and up to 4.0 V. The FXL6408 features an active LOW RESET input as well as Power-On Reset (POR) circuit and I2C software reset options.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd