onsemi FXLP4555MPX

Sim Card Power Supply Level Shifter; |Onsemi FXLP4555MPX
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXLP4555MPX.

Master Electronics

Datasheet0 pages0 years ago

IHS

Future Electronics

onsemi

Augswan

Inventory History

3 month trend:
-18.55%

CAD Models

Download onsemi FXLP4555MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Voltage Level Shifter, HC Family, 6 Input, 25 mA, 2 V to 6 V, SOIC-16
Texas InstrumentsCD4504BM
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BE
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125
Texas InstrumentsCD4504BPW
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
MC14504B Series SMT Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16
1.3V~4.5V 1 4 0.9V~4.1V 140Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi FXLP4555MPX provided by its distributors.

Sim Card Power Supply Level Shifter; |Onsemi FXLP4555MPX
FXLP4555 Series Single Channel 5.5 CMOS Surface Mount Translator - MLP-16
1.7V~3.2V 1 1 1.65V~5.5V MLP-16 Translators / Level Shifters ROHS
Voltage Level Translator Bidirectional 16-Pin MLP EP T/R
IC TRANSLTR BIDIRECTIONAL 16MLP
Voltage Level Tri-State Non-Inverting 1 1 2.7V 5.5V Bi-Directional 1.7V~3.2V 1.65V~5.5V MLP-16 SMD, Adhesive Mount 3mm × 3mm × 730μm
The FXLP4555 is a level-shifter analog circuit designed to translate the voltages between a SIM card and an external baseband. A built-in LDO-type DC-DC converter allows the FXLP4555 to drive 1.8V and 3.0V SIM cards. The device fulfills the ISO7816-3 smart-card interface standard as well as GSM 11.11 (11.12 and 11.18) and 3G mobile requirements (IMT-2000/3G UICC standard). The EN pin enables a low-current Shutdown Mode that extends battery life. The card power supply voltage (VCC_C) is selected using a single pin (VSEL).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd