onsemi FSUSB31L8X

FSUSB31 Series DPST 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MicroPak-8
$ 0.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB31L8X.

IHS

Datasheet14 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSUSB31L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-27
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

BUTT Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 70dB 11.5pF 1.15Ohm 20pC
onsemiFSA110UMX
Multimedia, Audio and Wired-OR USB2.0 Hi-Speed (480Mbps) Switch with Negative Signal Capability and Built-in Termination
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066YZPR
5V, 1:1 (SPST), 2-channel, analog switch 8-DSBGA -40 to 85
Texas InstrumentsSN74LVC2G66QDCURQ1
Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125
NXP SemiconductorsNX3L2G66GM,125
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 35pF 20mOhm 6pC 1.4V~4.3V

Descriptions

Descriptions of onsemi FSUSB31L8X provided by its distributors.

FSUSB31 Series DPST 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MicroPak-8
Low Power Dual SPST Hi-Speed USB 2.0 (480 Mbps) Switch
Analog Switch Single SPST 8-Pin MicroPak T/R
DPST USB SWITCH, 480MBPS, -40 TO 85DEG C;
The FSUSB31 is a low-power, single-port, high-speed USB 2.0 switch. This part is configured as a double-pole, single-throw switch and is optimized for switching or isolating a high-speed (480Mbps) source or a high-speed and full-speed (12Mbps) source. The FSUSB31 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7pF. The wide bandwidth of this device (>720MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk minimizes interference. The FSUSB31 contains special circuitry on the D+ / D- pins that allows the device to withstand an over-voltage condition. This device is also designed to minimize current consumption even when the control voltage applied to the /OE pin is lower than the supply voltage (VCC). This feature is especially valuable for mobile applications, such as cell phones, allowing direct interface with the general-purpose I/Os of the baseband processor. Other applications include port isolation and switching in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSUSB31L8X.