onsemi FSA110UMX

Multimedia, Audio and Wired-OR USB2.0 Hi-Speed (480Mbps) Switch with Negative Signal Capability and Built-in...
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA110UMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA110UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
FSUSB31 Series DPST 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MicroPak-8
Low RON Low Voltage Dual-SPST Analog Switch with Low ICCT "A" Option
NXP SemiconductorsNX3L2T66GT,115
NX3L2T66 Series Dual SPST 5.5 V 500 mOhm SMT Analog Switch - XSON-8
Texas InstrumentsTS5A2066YZPR
5V, 1:1 (SPST), 2-channel, analog switch 8-DSBGA -40 to 85
Texas InstrumentsTS5A23166YZTR
5V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron 8-DSBGA -40 to 85

Descriptions

Descriptions of onsemi FSA110UMX provided by its distributors.

Multimedia, Audio and Wired-OR USB2.0 Hi-Speed (480Mbps) Switch with Negative Signal Capability and Built-in Termination
Switch Products Audio and Wired or USB2.0 Hi-Speed
Analog Switch Single DPST 10-Pin UMLP EP T/R
DPST, 2 Func, 2 Channel, PQCC10
MULTIMEDIA, AUDIO AND WIRED-OR U
IC INTERFACE SPECIALIZED 10UMLP
IC SWITCH AUD/WIRED-OR 10-UMLP
The FSA110 is a Double-Pole, Single Throw (DPST) switch that combines a low-distortion audio path with low off capacitance for USB applications. This configuration is ideal for wired-OR configurations, enabling shared USB2.0 Hi-Speed (HS) and audio on a single connector. The architecture is designed to allow audio signals to swing below ground so a common USB and headphone jack can be used for personal media players and portable peripheral devices. The FSA110 is configured for default USB transfer, which gives the user control of when the audio path is enabled. The audio path defaults to audio mute and is enabled with /OE. The FSA110 includes a power-off feature on the common port when VCC=0V to guarantee signal isolation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd