onsemi FSUSB11MTCX

FSUSB11 Series SPDT 5.5 V 12 Mbps Low Power Full Speed USB Switch - TSSOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSUSB11MTCX.

IHS

Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

CAD Models

Download onsemi FSUSB11MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

FSA2257 Series SPDT 5.5 V 1.15 Ohm Surface Mount Analog Switch - TSSOP-14
Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC139APW
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of onsemi FSUSB11MTCX provided by its distributors.

FSUSB11 Series SPDT 5.5 V 12 Mbps Low Power Full Speed USB Switch - TSSOP-14
LOW POWER HIGH BANDWIDTH USB SWITCH DUAL SPDT MULTIPLEXER/DE
Analog Switch Dual SPDT 14-Pin TSSOP W T/R
Low Power Full Speed USB Switch
IC USB SWITCH DUAL 1X1 14TSSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO14
The FSUSB11 is a high-performance, dual Single-Pole Double-Throw (SPDT) switch designed for switching USB 1.1 signals. The device features ultra-low on resistance (RON) of 1.3Ω maximum at 4.5V VCC and 4.3Ω at 2.7V supply. High bandwidth and ultra-low on resistance (RON) make this switch able to pass both USB low- and full-speed signal with minimum signal distortion. The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL level compatible.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSUSB11MTCX.