onsemi FSEZ1307MY

FSEZ1307 Series 5.5 - 30 V 53 kHz Primary-Side-Regulation PWM Controller SOIC-7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSEZ1307MY.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

iiiC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-01-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

onsemiFAN103MY
Switching Controller, Current-mode, 53kHz Switching Freq-Max, PDSO8
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
Texas InstrumentsTL5001CPS
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP Tube
Texas InstrumentsTL5001CPSR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP T/R

Descriptions

Descriptions of onsemi FSEZ1307MY provided by its distributors.

FSEZ1307 Series 5.5 - 30 V 53 kHz Primary-Side-Regulation PWM Controller SOIC-7
Primary-Side-Regulation PWM Controller with MOSFET Integrated
Switching Controller, Current-Mode, 0.005A, 53kHz Switching Freq-Max, PDSO7
Secondary Side PWM Cntrlr PRIM 53KHz 7-Pin SOP T/R
PWM CONTROLLER, PRIMARY, CV/CC, 7SOIC; Input Voltage:15V; Frequency:50kHz; Power Dissipation Pd:660mW; Supply Voltage Range:15V to 23V; Digital IC Case Style:SOIC; No. of Pins:7; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1;RoHS Compliant: Yes
This third-generation Primary Side Regulation (PSR) PWM controller combination power MOSFET, FSEZ1307, provides several features to enhance the performance of low-power flyback converters. The proprietary topology, TRUECURRENT™, enables precise CC regulation and simplified circuit design for battery-charger applications. Compared to a conventional design or a linear transformer, a low-cost, smaller, and lighter charger results. To minimize standby power consumption, the proprietary green mode provides off-time modulation to linearly decrease PWM frequency under light-load conditions. Green mode assists the power supply in meeting power conservation requirements. By using the FSEZ1307, a charger can be implemented with few external components and minimized cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSEZ1307MY.