onsemi FAN103MY

Switching Controller, Current-mode, 53kHz Switching Freq-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN103MY.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Fairchild Semiconductor

Newark

CAD Models

Download onsemi FAN103MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8
PSR Flyback PWM Controller with MOSFET Integrated for LED Lighting
FSEZ1307 Series 5.5 - 30 V 53 kHz Primary-Side-Regulation PWM Controller SOIC-7

Descriptions

Descriptions of onsemi FAN103MY provided by its distributors.

Switching Controller, Current-mode, 53kHz Switching Freq-Max, PDSO8
Flyback 50KHz 1A 5.5V 5V 25V 86% SOP-8 SMD mount 5mm*4mm*1.5mm
Current Mode PWM Controller 8-Pin SOIC N T/R
Primary-Side-Regulation PWM Controller
IC OFFLINE CTRLR PWM GREEN 8SOIC
AC Switching Converter Controller
PWM CONTROLLER, PRIMARY, CC / CV, 8SOP; Input Voltage:15V; Supply Voltage Range:15V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Frequency:50kHz; Power Dissipation Pd:660mW; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited
This third-generation Primary Side Regulation (PSR) and highly integrated PWM controller provides several features to enhance the performance of low-power flyback converters. The proprietary topology, TRUECURRENT®, of FAN103 enables precise CC regulation and simplified circuit for battery charger applications. A low-cost, smaller and lighter charger results as compared to a conventional design or a linear transformer.To minimize standby power consumption, the proprietary green-mode function provides off-time modulation to linearly decrease PWM frequency under light-load conditions. This green mode assists the power supply in meeting the power conservation requirement. By using the FAN103, a charger can be implemented with few external components and minimized cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd