onsemi FSB50450AS

Ipm Mosfet 500V 1.5A 23-PIN SPM23-GD T/r
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50450AS.

IHS

Datasheet10 pages12 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+28.77%

CAD Models

Download onsemi FSB50450AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFSB50825A
MOSFET DIP-023 Intelligent Power Modules (IPM) ROHS
MODULE SPM 500V 1.2A SPM5Q / IPM MOSFET 500V 1.5A 23-Pin SPM23-GD T/R
onsemiFSB50550T
MOSFET DIP-23 Intelligent Power Modules (IPM) ROHS
Analog DevicesMAX3967AETG+
MAX3967AE Series 5.5 V Output Surface Mount LED Driver - TQFN-24
Texas InstrumentsPT6881N
5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX SMA18

Descriptions

Descriptions of onsemi FSB50450AS provided by its distributors.

IPM MOSFET 500V 1.5A 23-Pin SPM23-GD T/R
Intelligent Power Module, 500V, 4A
TAPE REEL/500V, 1A, 3PHASE, FRFET SMART POWER MODULE
Intelligent Power Modules - IPMs Smart Power Module
SPM-5Q-023 Intelligent Power Modules (IPM) ROHS
AC Motor Controller, 3.9A, DMA23
500V 1A 3PH FRFET SMRT PWR MOD
FSB50450AS Motion SPM® 5 Series
FSB50450AS is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50450AS contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50450AS features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50450AS employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50450AS is the right solution for compact and reliable inverter designs where the assembly space is constrained.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd