onsemi FSB50550T

MOSFET DIP-23 Intelligent Power Modules (IPM) ROHS
$ 8.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50550T.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

Factory Futures

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-10-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

MOSFET DIP-23 Intelligent Power Modules (IPM) ROHS
onsemiFSB50825A
MOSFET DIP-023 Intelligent Power Modules (IPM) ROHS

Descriptions

Descriptions of onsemi FSB50550T provided by its distributors.

MOSFET DIP-23 Intelligent Power Modules (IPM) ROHS
Power Supply IC; Power Supply Type:Power Module; Input Voltage Primary Max:500V; Power Dissipation, Pd:4.5W; Frequency:15kHz; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:23-SPM
SMART POWER MODULE; Transistor Type:IGBT Module; Transistor Polarity:N Channel; Power Dissipation:4.5W; Case Style:SPM23-AC; Termination Type:Through Hole; Current, Id Cont:1.8A; No. of Pins:23; Power, Pd:4.5W; Current, Idm Pulse:3.5A; Resistance, Rds On:1.3ohm
FSB50550T is a Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. It is composed of six FRFET MOSFETs and three half-bridge gate drive HVICs. FSB50550T provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs MOSFET as a power switch, it has greater ruggedness and a larger safe operating area (SOA) than IGBT-based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. FSB50550T is the right solution for inverters requiring energy efficiency, compactness, and low electromagnetic interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd