onsemi FSAV330MTC

Low On Resistance Quad SPDT Wide Bandwidth Video Switch | IC VIDEO SWITCH QUAD 2X1 16TSSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV330MTC.

IHS

Datasheet9 pages18 years ago

DigiKey

Augswan

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FSAV330MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.254
Stock
307,413
1,879,895
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
5.7 ns
Turn-On Delay Time
5.1 ns
5.1 ns
Turn-Off Delay Time
5.2 ns
5.2 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
8

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-06-23
LTD Date2009-12-23

Related Parts

Texas InstrumentsTS5V330CPWR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-TSSOP -40 to 85
Texas InstrumentsULN2003LVPWR
IC POWER RELAY N-CHAN 16TSSOP / Trans Darlington 8V 1A 880mW 16-Pin TSSOP T/R
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA

Descriptions

Descriptions of onsemi FSAV330MTC provided by its distributors.

Low On Resistance Quad SPDT Wide Bandwidth Video Switch | IC VIDEO SWITCH QUAD 2X1 16TSSOP
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16
Video Switch IC 4 Channel 16-TSSOP
Digital Video Products Video Switch SPDT Wide Band
IC VIDEO SWITCH QUAD 2X1 16TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd