onsemi FSAV330MTCX

FSAV330 Series 300 Mhz 4 Ohm 4 Channel 2: 1 Video Switch - TSSOP-16
$ 0.254
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV330MTCX.

IHS

Datasheet9 pages16 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

DigiKey

Augswan

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FSAV330MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-19
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTRS202ECPWR
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX202CPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface receiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsULN2003LVPWR
IC POWER RELAY N-CHAN 16TSSOP / Trans Darlington 8V 1A 880mW 16-Pin TSSOP T/R
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of onsemi FSAV330MTCX provided by its distributors.

FSAV330 Series 300 Mhz 4 Ohm 4 Channel 2:1 Video Switch - TSSOP-16
Power Supply IC; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; No. of Pins:16; Output Current Max:128mA; Output Voltage Max:5.5V; Package/Case:TSSOP; Peak Reflow Compatible (260 C):Yes; Reel Quantity:2500 ;RoHS Compliant: Yes
IC, VIDEO SWITCH, 4CH, 2:1, 16TSSOP; Analogue Switch Type:SPDT; No. of Channels:4; Bandwidth:300MHz; On State Resistance Max:10ohm; Turn Off Time:5.5ns; Turn On Time:5.1ns; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:TSSOP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:330; No. of Switches:4; On Resistance Rds(on):4ohm; On State Resistance Max:3ohm; On State Resistance Max:10ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Supply Voltage Source:Single; Termination Type:SMD
The Fairchild Video Switch FSAV330 is a quad single pole/double throw high-speed CMOS TTL-compatible video switch. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE# is LOW, the select pin connects the A Port to the selected B Port output. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd