Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA2269L10X

Low Voltage Dual-SPDT (0.4Ω) Analog Switch w/Negative Swing Audio Capability
$ 0.599
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2269L10X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi FSA2269L10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-11
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Surface Mount ROHS3Compliant Single CMOS Audio Switch IC 70dB 1.8mm 50MHz 1Ohm
Low Voltage Dual-SPDT (0.4Ω) Analog Switch w/Negative Swing Audio Capability
Texas InstrumentsTS5A23159DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
NXP SemiconductorsNX3L4684GM,115
Low-ohmic dual single-pole double-throw analog switch / Reel 7" Q1/T1 RoHS Compliant: Yes
NXP SemiconductorsNX3L4684TK,115
2 Circuit Low-Ohmic Dual Single-Pole Double-Throw Analog Switch - HVSON-10 (3X3)

Descriptions

Descriptions of onsemi FSA2269L10X provided by its distributors.

Low Voltage Dual-SPDT (0.4Ω) Analog Switch w/Negative Swing Audio Capability
; Termination Type:SMD; Package/Case:10-MicroPak; No. of Pins:10; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, DUAL SPDT, SMD, MICROPAK-10; Analogue Switch Type:SPDT; No. of Switches:2; Voltage, Supply Source:Single; On State Resistance:0.4ohm; Voltage, Supply Min:1.65V; Voltage, Supply Max:4.3V; Termination Type:SMD; Case Style:MicroPak; No. of Pins:10; SVHC:Cobalt dichloride; Base Number:2269; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)
The FSA2269 is a high-performance, dual Single-Pole Double-Throw (SPDT) analog switch with negative swing audio capability. The FSA2269 features ultra-low RON of 0.4Ω (typical) at 3.0V VCC. The FSA2269 operates over a wide VCC range of 1.65V to 4.5V, is fabricated with sub-micron CMOS technology to achieve fast switching speeds, and is designed for break-before-make operation. The select input is TTL-level compatible. The FSA2269 features very low quiescent current even when the control voltage is lower than the VCC supply. This feature suits mobile handset applications by allowing direct interface with baseband processor general-purpose I/Os with minimal battery consumption. The FSA2269TS includes termination resistors that improve noise immunity during overshoot excursions, off-isolation coupling, or "pop-minimization."

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd