Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA1156P6X

FSA1156 Series 5.5 V 0.9 Ohm Low RON Low Voltage SPST Analog Switch - SC-70-6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA1156P6X.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages4 years ago

IHS

Newark

onsemi

Farnell

CAD Models

Download onsemi FSA1156P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-11-06
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

FSA1157 Series 5.5 V 0.9 Ohm Low RON Low Voltage SPST Analog Switch - SC-70-6
LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5
onsemiFSA66P5X
FSA66 Series 5.5 V 250 MHz SMT SPST-NO Open Analog Switch - SC-70-5
Texas InstrumentsTS5A3166DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SC70 -40 to 85
Texas InstrumentsTS5A3167DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active low, 0.9Ω Ron 5-SC70 -40 to 85
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi FSA1156P6X provided by its distributors.

FSA1156 Series 5.5 V 0.9 Ohm Low RON Low Voltage SPST Analog Switch - SC-70-6
SWITCH, ANALOG SPST, 1156, SC-70-6; No. of Channels: 1Channels; Analogue Switch Type: SPST; On State Resistance Max: 0.9ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SC-70; No. of Pins: 6Pins; Operating Tempe
The FSA1156 and FSA1157 are high performance SinglePole/Single Throw (SPST) analog switches. The devices feature ultra low R ON of 0.75 \Omega (typical) and will operate over the wide VCC range of 1.65V to 5.5V. The devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds. The select input is TTL level compatible. The FSA1156 has Normally Open operation and the FSA1157 has Normally Closed operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA1156P6X.