onsemi FQT2P25TF

Transistor, P-channel, Qfet Mosfet, -250V, -0.55A, 4.0 Ohm, SOT-223
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQT2P25TF.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQT2P25TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFQT3P20TF
Power MOSFET, P-Channel, QFET®, -200 V, -0.67 A, 2.7 Ω, SOT-223
onsemiFQT4N25TF
Power MOSFET, N-Channel, QFET®, 250 V, 0.83 A, 1.75 Ω, SOT-223
Diodes Inc.ZVN4424GTA
Trans MOSFET N-CH 240V 0.5A 4-Pin (3+Tab) SOT-223 T/R
Trans MOSFET N-CH 200V 0.66A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP149L6327
Trans MOSFET N-CH 200V 0.66A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZVP4525GTA
ZVP4525 Series P-Channel 250 V 265 mA 2 W Mosfet - SOT223

Descriptions

Descriptions of onsemi FQT2P25TF provided by its distributors.

TRANSISTOR, P-CHANNEL, QFET MOSFET, -250V, -0.55A, 4.0 OHM, SOT-223
Trans MOSFET P-CH 250V 0.55A 4-Pin(3+Tab) SOT-223 T/R
P-Channel QFET® MOSFET -250 V, -0.55 A, 4.0 Ω
Transistor, mosfet, p-Channel,250V V(Br)Dss,550Ma I(D),sot-223 Rohs Compliant: Yes |Onsemi FQT2P25TF
MOSFET, P-CH, -250V, -0.55A, SOT-223; Transistor Polarity: P Channel; Continuous Drain Current Id: -550mA; Drain Source Voltage Vds: -250V; On Resistance Rds(on): 3.15ohm; Rds(on) Test V; Available until stocks are exhausted
These P-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switching DC/DC converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd